357-012-453-168

Heilind Number:EDA357-012-453-168
Manufacturer:EDAC
Manufacturer Number:357-012-453-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-453-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-453-168

Detailed Description

Enhance connectivity on your circuit board with this sleek Card Edge Connector in classic black. Designed for precision and durability, it features a single row configuration with 12 positions, ensuring seamless signal transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing superior safety and performance. Each contact is made of high-quality Copper Alloy, providing reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient PCB integration. Its right-angle mount orientation allows for easy installation in tight spaces. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Elevate your connectivity solutions with this essential component.