357-012-453-178

Heilind Number:EDA357-012-453-178
Manufacturer:EDAC
Manufacturer Number:357-012-453-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-453-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-453-178

Detailed Description

Enhance your printed circuit boards with our Card Edge Connector, crafted for seamless board-to-board connections. Designed for optimal performance, this connector features a single row housing with 12 positions, perfect for various applications. Its durable UL 94V-0 Thermoplastic Polyester construction ensures long-lasting reliability, while the Copper Alloy contact material guarantees efficient conductivity. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for seamless integration. The right-angle mount orientation adds flexibility in installation, catering to different design requirements. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse environments. Upgrade your connectivity solutions with this high-quality component.