357-012-454-102

Heilind Number:EDA357-012-454-102
Manufacturer:EDAC
Manufacturer Number:357-012-454-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-454-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-454-102

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic black. Designed for seamless integration, its 12 positions offer ample connectivity while the 5A amperage ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-term performance even in extreme operating temperatures ranging from -40 to 105°C. The copper alloy contact material and .156-inch pitch facilitate efficient signal transfer, while the right-angle mount orientation and single row configuration make installation a breeze. Perfect for a wide range of applications, from telecommunications to industrial control systems, this connector is a must-have for any electronics enthusiast. Elevate your connectivity game with this essential component today.