357-012-454-103

Heilind Number:EDA357-012-454-103
Manufacturer:EDAC
Manufacturer Number:357-012-454-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-454-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-454-103

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic Black. Designed for optimal performance, it boasts a 5 A amperage rating and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With one row of 12 positions and a compact .156 inch pitch, it offers seamless integration for your electronic projects. The copper alloy contacts ensure reliable conductivity, while the right angle mount orientation allows for efficient board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's the perfect choice for demanding applications in various industries. Elevate your connectivity game with this high-quality component.