357-012-454-104

Heilind Number:EDA357-012-454-104
Manufacturer:EDAC
Manufacturer Number:357-012-454-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-454-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-454-104

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row layout with 12 positions, ensuring efficient transmission of data and power. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance even in demanding environments. The Copper Alloy contact material offers reliable conductivity, while the black housing adds a sleek touch to your assembly. With a pitch of .156 inches and row spacing of .2 inches, it provides precise and secure connections. Its right-angle mount orientation allows for convenient installation. Operating within a wide temperature range from -40 to 105 °C, this connector is suitable for various applications in the electronics industry. Explore seamless connectivity with this essential component.