357-012-454-112

Heilind Number:EDA357-012-454-112
Manufacturer:EDAC
Manufacturer Number:357-012-454-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-454-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-454-112

Detailed Description

Enhance connectivity in your electronic assemblies with this Card Edge Connector. Designed for seamless integration on PCBs, this black connector ensures reliable power transmission with an amperage of 5A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single row configuration with 12 positions, it offers ample room for your connections. The Copper Alloy contact material and .156-inch pitch deliver high conductivity, while the .2-inch row spacing allows for efficient signal transmission. With a right-angle mount orientation, it enables easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in the electronics industry. Elevate your PCB connectivity with this essential component.