357-012-454-158

Heilind Number:EDA357-012-454-158
Manufacturer:EDAC
Manufacturer Number:357-012-454-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-454-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-454-158

Detailed Description

Ensure seamless connectivity with our Card Edge Connector, a crucial component for your PCB board-to-board connections. Engineered with precision, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing both durability and safety. With a single row design and 12 positions, it offers ample space for your connections. The copper alloy contacts ensure reliable and high-performance conductivity. Its right-angle mount orientation allows for convenient installation, while its .156-inch pitch and .2-inch row spacing provide optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.