357-012-455-202

Heilind Number:EDA357-012-455-202
Manufacturer:EDAC
Manufacturer Number:357-012-455-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-455-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-455-202

Detailed Description

Upgrade your electronic connections with our durable Card Edge Connector in sleek black. Engineered for high performance, this connector features a 2-row design with 12 positions, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in every use. With a pitch of .156 inches and row spacing of .2 inches, it's perfect for seamlessly integrating into your PCB setup. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Trust in this essential component for seamless board-to-board connectivity.