357-012-455-203

Heilind Number:EDA357-012-455-203
Manufacturer:EDAC
Manufacturer Number:357-012-455-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-455-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-455-203

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row configuration and a total of 12 positions, this connector offers ample connection possibilities. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Boasting a pitch of .156 inches and a row spacing of .2 inches, it facilitates seamless integration onto PCBs. Its straight mount orientation enables easy installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Perfect for use in electronic devices, this connector is a must-have for any project requiring secure board-to-board connections.