357-012-455-204

Heilind Number:EDA357-012-455-204
Manufacturer:EDAC
Manufacturer Number:357-012-455-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-455-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-455-204

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its sleek black housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. The two rows of contacts, made from Copper Alloy, guarantee reliable power transmission at an amperage of 5 A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient board-to-board connections. Featuring 12 positions, this connector facilitates seamless data transfer in various applications. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance even in harsh environments. Trust in this essential component for your PCB connectivity needs.