357-012-455-207

Heilind Number:EDA357-012-455-207
Manufacturer:EDAC
Manufacturer Number:357-012-455-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-455-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-455-207

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures a secure and efficient link for your electronic components. With two rows and 12 positions, it offers ample connectivity in a compact design. The black color and straight mount orientation add versatility to its sleek appearance. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance even in extreme conditions. Upgrade your setup with this essential component for seamless board-to-board connections.