357-012-455-258

Heilind Number:EDA357-012-455-258
Manufacturer:EDAC
Manufacturer Number:357-012-455-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-455-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-455-258

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, this black connector features a UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a 5 A amperage capacity and copper alloy contact material, it guarantees reliable power transmission. Its two rows, each with 12 positions, provide ample room for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing allow for easy integration into PCB layouts. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Whether for industrial machinery or consumer electronics, this connector is a versatile solution for your connectivity needs.