357-012-456-201

Heilind Number:EDA357-012-456-201
Manufacturer:EDAC
Manufacturer Number:357-012-456-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-456-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-456-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 5A amperage rating, it guarantees reliable power transmission. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it facilitates efficient signal transfer across 12 positions. The straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Perfect for demanding applications in the electronics industry, this connector is a must-have for your connectivity needs.