357-012-456-204

Heilind Number:EDA357-012-456-204
Manufacturer:EDAC
Manufacturer Number:357-012-456-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-456-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-456-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for reliability, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in sleek black, ensuring both safety and longevity. With two rows of copper alloy contacts providing a stable and efficient connection, it guarantees optimal performance even in harsh operating conditions, with an impressive amperage rating of 5A. Each of the 12 positions is meticulously engineered for precision, with a pitch of .156 inches and row spacing of .2 inches, facilitating seamless integration into your circuit design. The straight mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C ensures consistent functionality across diverse environments. Trust in our Card Edge Connector to streamline your PCB assembly process and elevate your electronic projects to new heights.