357-012-456-207

Heilind Number:EDA357-012-456-207
Manufacturer:EDAC
Manufacturer Number:357-012-456-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-456-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-456-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek black design. Built for durability, it boasts a UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in all environments. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers seamless integration for your circuitry. The straight mount orientation and 12 positions make for easy installation, while its 5A amperage rating guarantees optimal performance. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Explore our full range of connectors for all your PCB needs.