357-012-456-258

Heilind Number:EDA357-012-456-258
Manufacturer:EDAC
Manufacturer Number:357-012-456-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-456-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-456-258

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector. Designed for high performance, it features a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester in a classic Black finish. With a contact material of Copper Alloy ensuring reliable conductivity, this connector boasts two rows of 12 positions each, offering ample space for efficient board-to-board connections. The .156 inch pitch and .2 inch row spacing make for easy installation, while the straight mount orientation simplifies assembly. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's a versatile and durable solution for various applications. Upgrade your PCB connections with this essential component.