357-012-457-101

Heilind Number:EDA357-012-457-101
Manufacturer:EDAC
Manufacturer Number:357-012-457-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-457-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-457-101

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for seamless integration, it features durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in a variety of environments. With a single row layout and 12 positions, it offers ample connectivity for your applications. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for right-angle mounting, it is suitable for a wide range of projects. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is a dependable choice for your connectivity needs. Explore our range of connectors for optimal performance.