357-012-457-103

Heilind Number:EDA357-012-457-103
Manufacturer:EDAC
Manufacturer Number:357-012-457-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-457-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-457-103

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black exterior and durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row design and a contact material of Copper Alloy, it ensures reliable conductivity for up to 12 positions. The right-angle mount orientation offers convenient installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in any environment. Upgrade your connectivity with this essential component for your electronic projects.