357-012-457-104

Heilind Number:EDA357-012-457-104
Manufacturer:EDAC
Manufacturer Number:357-012-457-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-457-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-457-104

Detailed Description

Enhance your PCB connections with this Card Edge Connector, meticulously designed for optimal performance. Boasting a sleek black color and crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and reliability. Featuring a single row layout with 12 positions and a .156-inch pitch, this connector offers seamless compatibility with various devices. The Copper Alloy contact material guarantees efficient conductivity, while its right angle mount orientation allows for convenient installation. With an amperage rating of 5A and an operating temperature range spanning from -40 to 105°C, this connector is perfect for demanding applications. Elevate your electronics assembly with this essential component.