357-012-457-112

Heilind Number:EDA357-012-457-112
Manufacturer:EDAC
Manufacturer Number:357-012-457-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-457-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-457-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a must-have for seamless board-to-board integration. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetic appeal. With a single row configuration and a pitch of .156 inches, it offers precise alignment for seamless data transfer. Featuring 12 positions with copper alloy contacts, it guarantees secure and efficient power delivery, rated for up to 5 amps. The right-angle mount orientation and .2-inch row spacing provide flexibility in installation, while its wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Upgrade your PCB setup with this high-quality connector, a cornerstone for seamless electronic integration.