357-012-457-168

Heilind Number:EDA357-012-457-168
Manufacturer:EDAC
Manufacturer Number:357-012-457-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-457-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-457-168

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 12 positions, ensuring reliable contact for your circuitry. The black housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and safety. With a pitch of .156 inches and row spacing of .2 inches, it provides efficient signal transmission. Crafted from Copper Alloy, the contacts guarantee optimal conductivity. Its right-angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.