357-012-457-178

Heilind Number:EDA357-012-457-178
Manufacturer:EDAC
Manufacturer Number:357-012-457-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-457-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-457-178

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a current rating of 5 A, it provides reliable power transmission. Its single row configuration with 12 positions offers ample connectivity options, while the copper alloy contacts guarantee optimal signal transfer. The .156-inch pitch and .2-inch row spacing allow for easy mating with compatible devices. Designed for right angle mounting, it facilitates space-efficient PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of industrial applications. Trust in our high-quality connector to meet your connectivity needs with precision.