357-012-458-104

Heilind Number:EDA357-012-458-104
Manufacturer:EDAC
Manufacturer Number:357-012-458-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-458-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-458-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its durable black housing made of UL 94V-0 Thermoplastic Polyester ensures reliable operation even in harsh conditions. With a single row layout and 12 positions, it offers ample connectivity options. The copper alloy contacts provide efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Ideal for right-angle mounting, it is suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance. Upgrade your setup with this essential component for optimal board-to-board connectivity.