357-012-458-112

Heilind Number:EDA357-012-458-112
Manufacturer:EDAC
Manufacturer Number:357-012-458-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-458-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-458-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable component in classic black. Designed for high-performance applications, this connector boasts a 5A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for superior safety and reliability. With a single row and 12 positions, it offers seamless integration for your circuit boards. The Copper Alloy contact material ensures efficient and stable connections, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Its right-angle mount orientation provides versatility in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of industries. Explore the possibilities with this essential component for your electronic projects.