357-012-458-201

Heilind Number:EDA357-012-458-201
Manufacturer:EDAC
Manufacturer Number:357-012-458-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-458-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-458-201

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector. Designed for reliable board-to-board connections, it features two rows of 12 positions each, ensuring seamless data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting use, even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. The copper alloy contacts provide excellent conductivity, while the sleek black color adds a professional touch to any assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic applications. Its right-angle mount orientation offers flexibility in installation, making it ideal for space-constrained setups. Elevate your connectivity standards with this essential component.