357-012-458-202

Heilind Number:EDA357-012-458-202
Manufacturer:EDAC
Manufacturer Number:357-012-458-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-458-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-458-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Engineered for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various applications. With a 5A amperage capacity, it effortlessly handles power requirements. Boasting two rows and twelve positions, it offers ample space for secure connections. Crafted with Copper Alloy contacts, it guarantees efficient signal transmission. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your board. Designed for right-angle mounting, it seamlessly integrates into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Elevate your connectivity with this essential component.