357-012-458-207

Heilind Number:EDA357-012-458-207
Manufacturer:EDAC
Manufacturer Number:357-012-458-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-458-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-458-207

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for optimal performance and durability. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures safe and reliable operation in various environments. With a 5 A amperage rating, it offers efficient power transmission. The two-row design with Copper Alloy contacts allows for secure and stable connections, while the .156-inch pitch and .2-inch row spacing provide easy integration. Boasting 12 positions and a right-angle mount orientation, it enables versatile PCB-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for your electronic projects. Explore our range of connectors for more options to suit your needs.