357-012-458-208

Heilind Number:EDA357-012-458-208
Manufacturer:EDAC
Manufacturer Number:357-012-458-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-458-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-458-208

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your PCB setup. With a 5 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various operating conditions. The two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, offer secure and efficient data transmission. Boasting 12 positions and a convenient right-angle mount orientation, it's ideal for board-to-board connections. With an operating temperature range of -40 to 105 °C, this connector guarantees long-lasting functionality in any environment. Upgrade your connectivity solutions with this essential component.