357-012-458-258

Heilind Number:EDA357-012-458-258
Manufacturer:EDAC
Manufacturer Number:357-012-458-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-458-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-458-258

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed to meet strict industry standards, it boasts a durable UL 94V-0 Thermoplastic Polyester housing for optimal safety. With two rows of 12 copper alloy contacts, it ensures reliable power transmission at a low amperage of 5A. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the right-angle mount orientation offers flexibility in installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of electronic applications. Upgrade your PCB setup with this top-of-the-line component.