357-012-458-268

Heilind Number:EDA357-012-458-268
Manufacturer:EDAC
Manufacturer Number:357-012-458-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-458-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-458-268

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in striking black. Designed for high performance, it boasts a 5 A amperage capacity and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. Featuring two rows of copper alloy contacts, it offers reliable connectivity with a pitch of .156 inches and row spacing of .2 inches. With twelve positions available, it caters to various connection needs. Its right-angle mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal functionality in diverse environments. Upgrade your setup with this essential component.