357-012-458-278

Heilind Number:EDA357-012-458-278
Manufacturer:EDAC
Manufacturer Number:357-012-458-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-458-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-458-278

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this black connector ensures secure and reliable connections. With a 5 A amperage rating, it guarantees efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it meets strict safety standards. Featuring two rows of Copper Alloy contacts with a .156 in pitch and .2 in row spacing, it offers seamless integration. With 12 positions, it accommodates multiple connections on your board. The right-angle mount orientation allows for convenient installation. Operating in a wide temperature range of -40 to 105 °C, it is suitable for various applications. Upgrade your PCB setup with this essential component.