357-012-459-101

Heilind Number:EDA357-012-459-101
Manufacturer:EDAC
Manufacturer Number:357-012-459-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-459-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-459-101

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row layout with 12 positions for optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance in even the most demanding environments. The right angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing ensure precise connections. With an amperage rating of 5 A and an operating temperature range spanning from -40 to 105°C, this connector is ideal for various applications. Upgrade your device's connectivity standards with this essential component.