357-012-459-107

Heilind Number:EDA357-012-459-107
Manufacturer:EDAC
Manufacturer Number:357-012-459-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-459-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-459-107

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Designed with precision and durability in mind, it boasts a sleek black finish and is capable of handling up to 5 A of power. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. Featuring a single row layout with 12 positions and a pitch of .156 inches, it offers seamless integration onto your board. The copper alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation allows for easy installation. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.