357-012-459-108

Heilind Number:EDA357-012-459-108
Manufacturer:EDAC
Manufacturer Number:357-012-459-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-459-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-459-108

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in sleek black. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it offers reliable performance even in demanding environments. Designed for efficient power transmission, it boasts a 5A amperage capacity, making it ideal for various applications. The Copper Alloy contacts ensure secure and stable connections, while the right-angle mount orientation allows for seamless integration. With a pitch of .156 inches and 12 positions, it offers ample room for your PCB requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Perfect for board-to-board PCB connections, it guarantees efficient and precise signal transfer. Elevate your projects with this high-quality Card Edge Connector.