357-012-459-112

Heilind Number:EDA357-012-459-112
Manufacturer:EDAC
Manufacturer Number:357-012-459-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-459-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-459-112

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in sleek black. Designed for seamless integration, it features a 1-row layout with 12 positions, ideal for high-density applications. The contact material, made of Copper Alloy, ensures reliable signal transmission, while the UL 94V-0 Thermoplastic Polyester housing guarantees safety and durability. With a pitch of .156 inches and row spacing of .2 inches, precise connections are effortlessly achieved. Its right-angle mount orientation offers flexibility in installation, perfect for space-constrained setups. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a reliable choice for various industrial environments. Upgrade your connectivity with this essential component.