357-012-459-158

Heilind Number:EDA357-012-459-158
Manufacturer:EDAC
Manufacturer Number:357-012-459-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-459-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-459-158

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 12 positions, it offers efficient and reliable performance for your electronic devices. The Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise connection. Its right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C ensures stability in various environments. Perfect for high-speed data transfer and power delivery, this Card Edge Connector is a must-have for any PCB assembly project. Elevate your connectivity game with this essential component.