357-012-459-168

Heilind Number:EDA357-012-459-168
Manufacturer:EDAC
Manufacturer Number:357-012-459-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-459-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-459-168

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector. Designed for optimal performance, it features a single row configuration with 12 positions, perfect for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable power transmission with an amperage of 5A. The black color and right-angle mount orientation add versatility to its design, while a pitch of .156 inches and row spacing of .2 inches cater to precise assembly requirements. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for your PCB integration needs. Explore the full range of our innovative connectors for seamless integration in your electronic projects.