357-012-459-178

Heilind Number:EDA357-012-459-178
Manufacturer:EDAC
Manufacturer Number:357-012-459-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-459-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-459-178

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a striking black hue. Designed for optimal performance, it boasts a 5A amperage capacity and features a single row with 12 positions, ensuring efficient transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees durability and safety. The Copper Alloy contact material and .156-inch pitch further enhance its reliability, while the .2-inch row spacing allows for seamless integration. With a convenient right-angle mount orientation, it's perfect for space-saving applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your PCB setups. Explore our range of PCB Connectors for more options to suit your connectivity needs.