357-012-459-201

Heilind Number:EDA357-012-459-201
Manufacturer:EDAC
Manufacturer Number:357-012-459-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-459-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-459-201

Detailed Description

Enhance your PCB connectivity with our Black Card Edge Connector. Designed for high performance, it features a 5A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of Copper Alloy contacts, each offering 12 positions at a pitch of .156 inches, this connector ensures reliable data and power transmission. The right-angle mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stability even in harsh environments. Elevate your connectivity solutions with this essential component.