357-012-459-204

Heilind Number:EDA357-012-459-204
Manufacturer:EDAC
Manufacturer Number:357-012-459-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-459-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-459-204

Detailed Description

Enhance your PCB connections with our Card Edge Connector. Designed for optimal performance, this component features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable function in various environments. With a 5 A amperage rating, it offers secure power transmission. The two rows of copper alloy contacts, with a pitch of .156 in and row spacing of .2 in, provide 12 positions for seamless board-to-board connections. Its right-angle mount orientation allows for convenient installation. Operating within a wide temperature range of -40 to 105 °C, this connector guarantees consistent performance in both extreme cold and heat. Upgrade your electronic assemblies with this essential component.