357-012-459-207

Heilind Number:EDA357-012-459-207
Manufacturer:EDAC
Manufacturer Number:357-012-459-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-459-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-459-207

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimum performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and efficient Copper Alloy contacts, ensuring reliable power delivery at an amperage of 5 A. With its dual-row configuration, featuring 12 positions spaced at a pitch of .156 inches and .2 inches between rows, it offers seamless integration for your board-to-board connections. The right-angle mount orientation adds versatility to your setup, while its wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Elevate your hardware assembly with this essential component.