357-012-459-208

Heilind Number:EDA357-012-459-208
Manufacturer:EDAC
Manufacturer Number:357-012-459-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-459-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-459-208

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it offers a current rating of 5 A, with durable UL 94V-0 Thermoplastic Polyester housing ensuring safety and longevity. Featuring two rows of copper alloy contacts and a pitch of .156 inches, it provides secure and efficient connection for up to 12 positions. Its right angle mount orientation and compact design make it perfect for space-constrained applications. With an operating temperature range of -40 to 105 °C, this connector guarantees reliable performance in various environments. Upgrade your setup with this essential component for seamless board-to-board connectivity.