357-012-459-212

Heilind Number:EDA357-012-459-212
Manufacturer:EDAC
Manufacturer Number:357-012-459-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-459-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-459-212

Detailed Description

Enhance connectivity in electronic systems with this advanced Card Edge Connector. Crafted with precision, it features a durable Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With 12 positions spread across 2 rows, it facilitates seamless board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. The contact material is robust Copper Alloy, capable of handling amperages up to 5A. Designed for optimal space utilization, its right-angle mount orientation allows for efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry.