357-012-459-268

Heilind Number:EDA357-012-459-268
Manufacturer:EDAC
Manufacturer Number:357-012-459-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-459-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-459-268

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector, designed for efficient and durable performance. Its sleek black housing, made of UL 94V-0 Thermoplastic Polyester, ensures both safety and reliability. With two rows of copper alloy contacts providing a total of 12 positions, it accommodates various connections with ease. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation allows for space-saving installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal functionality in any environment. Upgrade your setup with this essential component, a must-have in the world of PCB connectors.