357-012-460-203

Heilind Number:EDA357-012-460-203
Manufacturer:EDAC
Manufacturer Number:357-012-460-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-460-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-460-203

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for precision and reliability, its black housing made of UL 94V-0 Thermoplastic Polyester ensures durability. With a double row layout and 12 positions, this connector offers ample room for seamless board-to-board connections. The copper alloy contact material guarantees optimal signal transmission, while the .156-inch pitch and .2-inch row spacing allow for efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. The straight mount orientation further simplifies installation, making it a must-have component for your electronic projects.