357-012-460-204

Heilind Number:EDA357-012-460-204
Manufacturer:EDAC
Manufacturer Number:357-012-460-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-460-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-460-204

Detailed Description

Enhance connectivity on your PCB with this durable Card Edge Connector. Designed for optimal performance, this black connector features a UL 94V-0 Thermoplastic Polyester housing for added safety. With a contact material of Copper Alloy, it ensures reliable conductivity with a current rating of 5 A. Perfect for double-row layouts, it offers 12 positions with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Upgrade your electronic projects with this essential component.