357-012-460-208

Heilind Number:EDA357-012-460-208
Manufacturer:EDAC
Manufacturer Number:357-012-460-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-460-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-460-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed to facilitate seamless board-to-board connections, this connector features a durable black UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environmental conditions. With 12 positions and 2 rows, it offers ample connectivity options, while the copper alloy contact material guarantees efficient power transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation, perfect for streamlined PCB assembly processes. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, from industrial machinery to consumer electronics. Trust in its straight mount orientation for secure and stable connections, meeting the demands of even the most rigorous operating environments. Elevate your connectivity solutions with this essential component.