357-012-460-212

Heilind Number:EDA357-012-460-212
Manufacturer:EDAC
Manufacturer Number:357-012-460-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-460-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-460-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transfer in electronic devices. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a total of 12 positions spread across two rows, it offers ample room for secure connections. The contact material, crafted from high-quality Copper Alloy, ensures efficient power transmission with a low amperage of 5A. Its standard .156-inch pitch and .2-inch row spacing make it compatible with a wide range of devices. Engineered for versatility, it boasts a straight mount orientation, facilitating easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliable functionality even in extreme environments. Upgrade your electronic setups with this essential component.