357-012-460-258

Heilind Number:EDA357-012-460-258
Manufacturer:EDAC
Manufacturer Number:357-012-460-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-460-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-460-258

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Featuring a sleek black design, it offers a reliable amperage of 5 A for seamless power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows of Copper Alloy contacts and a pitch of .156 inches, it provides efficient signal transmission across 12 positions. Its straight mount orientation and compact design make it ideal for space-saving solutions. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees performance in various environments. Upgrade your connectivity with this essential component.