357-012-460-268

Heilind Number:EDA357-012-460-268
Manufacturer:EDAC
Manufacturer Number:357-012-460-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-012-460-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-012-460-268

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector in classic black. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers a secure and efficient connection for your electronic components. Boasting 12 positions and a straight mount orientation, it allows for easy installation and maintenance. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of applications. Explore our range of PCB connectors to find the perfect solution for your project.